Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2062CDGNR

IC PWR SWITCH N-CHAN 1: 2 8MSOP Power Switch/Driver 1: 2 N-Channel 1A 8-HVSSOP
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-2.97%

CAD Models

Download Texas Instruments TPS2062CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.817
Stock
862,433
40,029,147
Authorized Distributors
2
5
Number of Outputs
2
2
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
MSOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062CDGNR.

Related Parts

Texas InstrumentsTPS2062DGNG4
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066TDGNRQ1
Automotive 2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066DGNR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2062CDGNR provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP
USB Power SW DIST Dual 5.5V 1.61A 8-Pin HVSSOP EP T/R
Power Switch ICs - Power Distribution Dual-Channel,Crnt- Ltd,Pwr-Dist Switch
2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125
high-end HVSSOP-8 SMD mount,glue mount 950μm(height)
Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER
IC CURR-LIMIT PWR-DIST SW 8MSOP
Dual-Channel, Current-Limited,
Tape & Reel (TR) TPS2062 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 1A 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.