Texas Instruments TPS2062D

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062D.

Newark

Datasheet42 pages11 years ago
Datasheet34 pages18 years ago

Texas Instruments

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TPS2062D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.647
$ 0.647
Stock
559,946
670,366
670,366
Authorized Distributors
5
5
5
Number of Outputs
2
2
2
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062D.

Related Parts

Texas InstrumentsTPS2062DR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2066CD
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
Texas InstrumentsTPS2062DR-1
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 1.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS2062D provided by its distributors.

2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
TEXAS INSTRUMENTS TPS2062D.Power Distribution Switch, Current Limited, High Side, Active Low, 2 Outputs, 5.5V, 1.5A, SOIC-8
IC, POWER DIS SWITCH, DUAL, 1A; Type de commutateur: Haut potentiel double; Tension, entrée: 5.5V; Limite en courant: 1.5A; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broche
Ic, Power Dis Switch, Dual, 1A; Power Load Switch Type:Dual High Side; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2062D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2062D .
  • TPS2062D.