Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2062D-1

IC PWR SWITCH N-CHAN 1: 2 8SOIC / Power Switch/Driver 1: 2 N-Channel 1A 8-SOIC
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2062D-1.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet5 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-45.61%

CAD Models

Download Texas Instruments TPS2062D-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 0.817
Stock
172,802
449,762
Authorized Distributors
2
4
Number of Outputs
2
2
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
10 ms
Turn-On Delay Time
-
3 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2062D-1.

Related Parts

Texas InstrumentsTPS2062DR
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2066CD
USB Power SW DIST Dual 5.5V 1.61A 8-Pin SOIC Tube
Texas InstrumentsTPS2062DR-1
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 1.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPS2062D-1 provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8SOIC / Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
2-ch, 1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, output discharge 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Dual 5.5V 1.5A 8-Pin SOIC Tube
IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC
high-end SOIC-8 SMD mount 1.5mm(height)
USB Power Switches & Controllers Current-Limited
Tube TPS2062 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 1A 585.82mW
IC CURR-LIMIT PWR-DIST SW 8SOIC
IC PWR SWITCH N-CHAN 1:2 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2062D1