Texas Instruments TPS2061DR

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2061DR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-15.56%

CAD Models

Download Texas Instruments TPS2061DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.465
$ 1.152
$ 1.152
Stock
1,077,193
347,872
347,872
Authorized Distributors
5
4
4
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
-
-
Turn-On Delay Time
3 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2061DR.

Related Parts

Texas InstrumentsTPS2022DR
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2041BDR
USB Power Switch Single 5.5V 0.75A to 1.25A 8-Pin SOIC T/R / IC PWR DIST SWITCH SNGL 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS2061DR provided by its distributors.

1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 1.5A 8-Pin SOIC T/R
Specialty Drivers; TPS2061DR; TEXAS INSTRUMENTS; 8; 1; 5.5 V; 4.9 mm
high-end SOIC-8 SMD mount,glue mount 1.75mm(height)
Power Switch ICs - Power Distribution Single 1A Current-Limited
2.7V~5.5V 70mΩ 1A SOP-8 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
IC 1.5A PWR DIST SWITCH 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.