Microchip MIC2004-1.2YM5-TR

MIC2004 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2004-1.2YM5-TR.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Future Electronics

Inventory History

3 month trend:
+117%

CAD Models

Download Microchip MIC2004-1.2YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MIC2014 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5
Texas InstrumentsTPS2065CDBVR
1.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 85
Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2061DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 1.2A
MIC2013 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5

Descriptions

Descriptions of Microchip MIC2004-1.2YM5-TR provided by its distributors.

MIC2004 Series 1 Channel 5.5V 1.2 A High Side Power Distribution Switch SOT-23-5
USB Power Switch Single 5.5V 1.2A 5-Pin SOT-23 T/R / IC DISTRIBUTION SW 1.2A SOT23-5
Tape & Reel (TR) MIC2004 Current Limiting (Fixed) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.2A 70mOhm
LOAD SWITCH, HS, 5.5V, 1.2A, 5SOT23; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.6A; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2004-1.2YM5 TR
  • MIC2004-1.2YM5TR