Microchip MIC2004-0.8YM5-TR

MIC2004 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2004-0.8YM5-TR.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+80.03%

CAD Models

Download Microchip MIC2004-0.8YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC2014 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
Texas InstrumentsTPS2065CDBVR
1.0A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 85
Texas InstrumentsTPS2065DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2061DBVR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 0.8A SOT23-5
Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 0.8A

Descriptions

Descriptions of Microchip MIC2004-0.8YM5-TR provided by its distributors.

MIC2004 Series 1 Channel 5.5V 800mA High Side Power Distribution Switch SOT-23-5
Fixed Current Limit Single High-Side Switch + LdDschg - 0.8A
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.8A 5-Pin SOT-23 T/R
Fixed Current Limit Single High-Side Swi; |Microchip Technology MIC2004-0.8YM5-TR
SOT-23-5 Regulator, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.1mm
Power Switch Hi Side 1-OUT 0A 70mOhm 5-Pin SOT-23 T/R
IC PWR SWITCH P-CHAN 1:1 SOT23-5
IC DISTRIBUTION SW 0.8A SOT23-5
USB Power Switch Hi Side Single 1.1A
RS APAC
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
Tape & Reel (TR) MIC2004 Current Limiting (Fixed) Over Temperature On/Off power distribution switch 2.9mm 5.5V 800mA 70mOhm
FIXED CURRENT LIMIT POWER DISTRI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2004-0.8YM5 TR
  • MIC2004-0.8YM5TR