Texas Instruments TPS2054ADR

0.7A, 2.7-5.5V Quad (2 In/4 Out) Hi-Side MOSFET, Fault Report, Act-High Enable 16-SOIC 0 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2054ADR.

Texas Instruments

Datasheet33 pages15 years ago

Mouser

Augswan

iiiC

Sierra IC

CAD Models

Download Texas Instruments TPS2054ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
Stock
424,689
306,583
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544M-L/NOPB
4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
Texas InstrumentsTPS2044ADR
4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
MicrochipMIC2077-2YWM
Quad Usb High-Side Power Switch 16 Soic; |Microchip Technology MIC2077-2YWM

Descriptions

Descriptions of Texas Instruments TPS2054ADR provided by its distributors.

0.7A, 2.7-5.5V Quad (2 In/4 Out) Hi-Side MOSFET, Fault Report, Act-High Enable 16-SOIC 0 to 85
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC T/R
USB Power Switches & Controllers 0.7A, 2.7-5.5V Quad Hi-Side MOSFET
IC QUAD POWER DIST SWITCH 16SOIC
IC PWR SWITCH N-CH 2X1:2 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.