Texas Instruments LM3544M-L/NOPB

4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3544M-L/NOPB.

Newark

Datasheet15 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Texas Instruments LM3544M-L/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
MicrochipMIC2077-1YM
MIC2077 Series 5.5 V 1.25 A Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Texas Instruments LM3544M-L/NOPB provided by its distributors.

4-ch, 0.5A loading, 2.7-5.5V, 90mΩ USB power switch 16-SOIC -40 to 125
USB Power S Watt Hi Side/Distribution Quad 5.5 Volt 2A 16-Pin SOIC
POWER LOAD SWITCH, QUAD HIGH SIDE, SOIC; Type de commutateur: Haut potentiel quad; Tension, entrée: 5.5V; Limite en courant: 1.25A; Résistance d'état On: 0.09ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre d
POWER LOAD SWITCH, QUAD HIGH SIDE, SOIC; Power Load Switch Type:Quad High Side; Input Voltage:5.5V; Current Limit:1.25A; On State Resistance:0.09ohm; Distribution Switch Case Style:SOIC; No. of Pins:16Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:4Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3544M-L/NOPB .
  • LM3544M-LNOPB