Texas Instruments TPS2044ADR

4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
$ 2.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2044ADR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+24.77%

CAD Models

Download Texas Instruments TPS2044ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.204
$ 3.249
$ 3.249
Stock
346,408
20,585,434
20,585,434
Authorized Distributors
0
5
5
Number of Outputs
4
4
4
Max Output Current
-
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
80 mΩ
80 mΩ
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16
Texas InstrumentsLM3544MX-L/NOPB
Quad port USB power distribution switch and Over-current Protection 16-SOIC -40 to 125
MicrochipMIC2077-2BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
USB Power Switch Quad 5.5V 1A 16-Pin SOIC W T/R
MicrochipMIC2077-1BWM
IC PWR SWITCH N-CH 2X1:2 16SOIC
MicrochipMIC2027-1BM
IC PWR SWITCH N-CH 2X1:2 16SOIC

Descriptions

Descriptions of Texas Instruments TPS2044ADR provided by its distributors.

4-ch, 0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 16-SOIC 0 to 125
USB Power SW Hi Side/DIST Quad 5.5V 0.9A 16-Pin SOIC T/R
USB Power Switches & Controllers 0.7A, 2.7-5.5V Quad Hi-Side MOSFET
High-End IC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
2.7V~5.5V 80mΩ 500mA SOP-16 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 4 Channel, PDSO16
Ic,Peripheral Driver,4 Driver,Mos,Sop,16Pin,Plastic
IC QUAD PWR DIST SWITCH SOIC-16 SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.