Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2052BDGN

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2052BDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Mouser

Upverter

Farnell

HQonline

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TPS2052BDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.979
$ 0.979
Stock
378,926
536,418
536,418
Authorized Distributors
1
2
2
Number of Outputs
2
2
2
Max Output Current
500 mA
500 mA
500 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2156MPG-13
AP2156 Series 5.5 V 0.5 A Dual Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2146MPG-13
AP2146 Series 2.7 - 5.5 Vin 0.5 A Dual Channel Power Switch - MSOP_8
Texas InstrumentsTPS2066DGN
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
MicrochipMIC2536-2YMM
USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
MicrochipMIC2536-1YMM
MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - MSOP-8

Descriptions

Descriptions of Texas Instruments TPS2052BDGN provided by its distributors.

2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:1 N-Channel 500mA 8-HVSSOP
Switch, Load, Dual, 5.5Vin, 0.5A, 8Msop; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07Ohm; Distribution Switch Case Style:Msop; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2052BDGN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2052BDGN .
  • TPS2052BDGN.
  • TPS2052BDGN..