Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2536-2YMM

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2536-2YMM.

Microchip

Datasheet28 pages2 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2536-2YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 2.52
Stock
111,480
148,871
Authorized Distributors
6
6
Number of Outputs
2
2
Max Output Current
150 mA
150 mA
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
-
Resistance
700 mΩ
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
130 µs
-
Turn-On Delay Time
1.5 ms
-
Operating Supply Voltage
-
-
Case/Package
MSOP
MSOP
Packaging
Bulk
-

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

MicrochipMIC2536-1YMM
MIC2536 Series 5.5 V 400 mA Dual USB Power Distribution Switch - MSOP-8
Diodes Inc.AP2152MPG-13
AP2152 Series 150 mOhm 0.8 A Dual Channel Current-Limit Power Switch - MSOP-8EP
Diodes Inc.AP2172AMPG-13
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - MSOP-8EP
Diodes Inc.AP2172MPG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 1.5 A, 0.115 ohm, MSOP-EP-8
Texas InstrumentsTPS2159IDGN
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Texas InstrumentsTPS2052BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC2536-2YMM provided by its distributors.

USB Power SW Hi Side/DIST Dual 2.7V to 5.5V 0.275A 8-Pin MSOP Tube
IC PWR SWITCH N-CHAN 1:2 8MSOP Power Switch/Driver 1:2 N-Channel 150mA 8-MSOP
Dual Usb Switch 8 Msop 3X3Mm Tube; |Microchip Technology MIC2536-2YMM
USB Power Dist, 2.7 to 5.5V, 400mΩ, MSOP-8, RoHS
Microchip SCT
high-end MSOP-8 SMD mount 3mm*3mm*920μm
DUAL USB POWER DISTRIBUTION SWIT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.