Texas Instruments TPS2051AD

USB Power High Slide Distribution Switch Single 2.7 Volt To 5.5 Volt 0.9 Amp 8 Pin SOIC Tube
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051AD.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2051AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.33
$ 1.33
Stock
40,674,130
539,286
539,286
Authorized Distributors
5
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
80 mΩ
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MIC2025 Series 5.5 V 140 mOhm Single Channel High Side MosFet Switch - SOIC-8
MicrochipMIC2548-1YM
MIC2548 Series 5.5 V 1.5 A Single Channel High Side Power Switch - SOIC-8
Texas InstrumentsTPS2041ADR
0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
Texas InstrumentsLM3525MX-H
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125
Analog DevicesMAX1607ESA
IC PWR SWITCH P-CHAN 1:1 8SOIC / USB Current-Limited Switch in Pin-Compatible Package

Descriptions

Descriptions of Texas Instruments TPS2051AD provided by its distributors.

USB Power High Slide Distribution Switch Single 2.7 Volt To 5.5 Volt 0.9 Amp 8 Pin SOIC Tube
0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 85
CONTROLLER, SMD, SOIC8; Power Load Switch Type:Single High Side; Voltage, Input Max:5.5V; Max Output Current:500mA; Resistance, Rds On:80mohm; Protection Type:Yes; On/Enable Input Polarirty:Active High; Power Dissipation:725mW; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Base Number:2051

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.