Texas Instruments TPS2051ADR

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 85
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051ADR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+6.72%

CAD Models

Download Texas Instruments TPS2051ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.351
$ 1.351
Stock
1,559,431
40,691,553
40,691,553
Authorized Distributors
3
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
80 mΩ
80 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Analog DevicesMAX1607ESA+T
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 360-FCCLGA (25x25)
Texas InstrumentsTPS2051BDG4
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2051ADR provided by its distributors.

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 85
USB Power SW Hi Side/DIST Single 5.5V 0.9A 8-Pin SOIC T/R
USB Power Switches & Controllers 0.7A, 2.7-5.5V Sngl Hi-Side MOSFET
high-end SOIC-8 SMD mount 1.5mm(height)
IC,PERIPHERAL DRIVER,1 DRIVER,MOS,SOP,8PIN,PLASTIC
IC 900MA POWER DIST SWITCH 8SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.