Texas Instruments TPS2049DR

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2049DR.

HQonline

Datasheet17 pages13 years ago

Texas Instruments

Arrow Electronics

Mouser

LCSC

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments TPS2049DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 1.014
Stock
1,282,084
6,660,354
Authorized Distributors
3
5
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
650 mΩ
400 mΩ
Fault Protection
-
-
Turn-Off Delay Time
1 ms
1 ms
Turn-On Delay Time
1 ms
1 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2049DR.

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2051BD
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2065D
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2049DR provided by its distributors.

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC T/R
Single-channel 100MA Power Switch 8-SOIC -40 to 85
Power Switch Hi Side 0A 8-Pin SOIC T/R
2.7V~5.5V 400mΩ 100mA SOP-8 Power Distribution Switches ROHS
USB Power Switches & Controllers Single-Channel 100ma
SOIC-8 SMD, Adhesive Mount, 1.5mm H
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC PWR DIST SWITCH SNGL 8-SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
TPS2049 SINGLE-CHANNEL 100MA POW
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.