Texas Instruments TPS2041D

0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 3.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments TPS2041D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.542
$ 2.35
Stock
931,576
1,044,001
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
500 mA
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
80 mΩ
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2041D.

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2051D
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2014D
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS2041D provided by its distributors.

0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 0.9A 8-Pin SOIC Tube
0.7A, 2.7-5.5-V single, active-low enable 8-SOIC -40 to 85
POWER-DISTRIBUTION SWITCHES | IC 900MA POWER DIST SW 8-SOIC
TEXAS INSTRUMENTS - TPS2041D - POWER DISTRIBUTION SCHALTER,2041
USB Power Switches & Controllers 0.7A 2.7-5.5V Hi
IC, POWER DISTRIBUTION SWITCH, 2041
IC PWR SWITCH N-CHAN 1:1 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041D .
  • TPS2041D.