Texas Instruments TPS2041BDBVT

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet41 pages18 years ago
Datasheet9 pages19 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TPS2041BDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.381
Stock
399,229
193,956,300
193,956,300
Authorized Distributors
0
5
5
Number of Outputs
1
1
1
Max Output Current
1.3 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
140 mΩ
95 mΩ
95 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
10 ms
10 ms
Turn-On Delay Time
-
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Cut Tape
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS2051BDBVR
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2530DBVR
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2065DBVT
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6

Descriptions

Descriptions of Texas Instruments TPS2041BDBVT provided by its distributors.

USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
0.5A loading, ±25% ILIMIT accuracy, 2.7-5.5V, 70mΩ USB power switch, active-low 5-SOT-23 -40 to 125
Integrated Circuit Power Switch; 2.7-5.5V; -40+150 deg.C; SMD; SOT23
Texas Instruments USBSwitching power supply chip, 5.5 VPower, 2output, 5Pin
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Power Distributions Switches Ics
TPS2041B SINGLE-CHANNEL CURRENT-
Power Load Switch, High Side, Sot-23-5; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.14Ohm; Distribution Switch Case Style:Sot-23; No. Of Pins:5Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2041BDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041-BDBVT
  • TPS2041BDBVT .