Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2024DG4

USB Power SW Hi Side/DIST Single 5.5V 3A 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2024DG4.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Arrow Electronics

Mouser

Jameco (USA)

CAD Models

Download Texas Instruments TPS2024DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.416
Stock
118,483
726,064
726,064
Authorized Distributors
0
3
3
Number of Outputs
-
1
1
Max Output Current
2 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
33 mΩ
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Cut Tape
Cut Tape

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2024DG4.

Related Parts

Texas InstrumentsTPS2034D
2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2024IDRQ1
Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2024IDRG4Q1
Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2024DG4 provided by its distributors.

USB Power SW Hi Side/DIST Single 5.5V 3A 8-Pin SOIC Tube
2.2A, 2.7-5.5V Single Power Distribution Switch IC Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC -40 to 85
USB Power Switches & Controllers 2.2A, 2.7-5.5V Sngl Hi-Side MOSFET
2.2A, 2.7-5.5V SINGLE POWER DISTRIBUTION SWITCH IC<AZ
POWER DISTRIBUTION SWITCH, SOIC8
POWER DISTRIBUTION SWITCH, SOIC8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.033ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:725mW; No. of Outputs:3; Internal Switch:No; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2024; Input Voltage Max:5.5V; On Resistance Rds(on):0.033ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:2A; Output Voltage:3V; Package / Case:SOIC; Power Dissipation Pd:725mW; Protection Type:Yes; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.