Texas Instruments TPS2033D

1.5A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2033D.

HQonline

Datasheet29 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-5.02%

CAD Models

Download Texas Instruments TPS2033D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.63
Stock
234,166
332,538
Authorized Distributors
3
3
Number of Outputs
1
1
Max Output Current
-
1.5 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
33 mΩ
-
Fault Protection
-
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2033D.

Related Parts

Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2024DR
2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2033D provided by its distributors.

1.5A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 2.2A 8-Pin SOIC Tube
IC, 2.2A POWER DIST SWITCH 8-SOIC; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:1.5A; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:2033; Input Voltage Max:5.5V; Output Current Max:1.5A; Output Voltage Max:5.8V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.5A; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.