Texas Instruments TPPM0302DGNR

Regulators - Low Dropout (LDO) Single-Output 400mA, 3.3V LDO Regulator
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0302DGNR.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPPM0302DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 4.649
Stock
731,010
188,635
Authorized Distributors
2
3
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
5 V
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
HTSSOP EP
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPPM0301DR
400-mA, low-dropout voltage regulator 8-SOIC 0 to 70
Texas InstrumentsTPPM0303D
Regulators - Low Dropout (LDO) Single-Output 250mA, 3.3V LDO Regulator
Texas InstrumentsTPPM0303DR
250-mA, low-dropout voltage regulator 8-SOIC 0 to 70
Analog DevicesADM7150ACPZ-4.5-R7
LDO Regulator Pos 4.5V 0.8A 8-Pin LFCSP EP T/R
NCV8668 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOIC-8
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments TPPM0302DGNR provided by its distributors.

Regulators - Low Dropout (LDO) Single-Output 400mA, 3.3V LDO Regulator
Single Output LDO, 400mA, Fixed(3.3V), Selectable 3.3V or Dual 5V Input, Reverse Current Blocking 8-MSOP-PowerPAD 0 to 70
5mA positive electrode Fixed 400mA 1 3.3V 4.5V 3.3V 5.5V 1V@ 400mA 40mV 2mV HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.02mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:0.1mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.