Texas Instruments TPPM0303D

Regulators - Low Dropout (LDO) Single-Output 250mA, 3.3V LDO Regulator
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0303D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPPM0303D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 2.3
Stock
273,202
335,932
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7233QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7250QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS7225QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150

Descriptions

Descriptions of Texas Instruments TPPM0303D provided by its distributors.

Regulators - Low Dropout (LDO) Single-Output 250mA, 3.3V LDO Regulator
250-mA, low-dropout voltage regulator 8-SOIC 0 to 70
LDO Regulator Pos 3.3V 0.25A 8-Pin SOIC Tube
500μA positive electrode Fixed 250mA 1 3.3V 3V 3.3V 5.5V 1V@ 400mA 40 mV 2mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TPPM0303 Tube Surface Mount Over Temperature Reverse Polarity voltage regulator linear 100muV 1.75mm 250mA 625mW
IC REG LINEAR 3.3V 250MA 8-SOIC
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:0.1mV; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Output Current:250mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.