Texas Instruments TPPM0302DGN

400-mA, low-dropout voltage regulator with power good 8-HVSSOP 0 to 70
$ 4.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0302DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Augswan

HQonline

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPPM0302DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.649
$ 2.644
Stock
179,038
663,979
Authorized Distributors
3
2
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
400 mA
400 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
-
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79401DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79401DGNTG4
Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators 8-MSOP-PowerPAD -40 to 85
Texas InstrumentsTPS79430DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPPM0302DGN provided by its distributors.

400-mA, low-dropout voltage regulator with power good 8-HVSSOP 0 to 70
Single Channel LDO Voltage Regulator; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:0.4A; Dropout Voltage, Vdo:0.1V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
V REG LDO +3.3V, SMD, MSOP8, 302; Voltage Regulator Type:LDO; Voltage, Input Max:5.5V; Voltage, Output Max:5V; Max Output Current:0.4A; Voltage, Dropout:0.1V; No. of Outputs:1; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:0302; Temperature Range, IC:Commercial; Voltage, Input Min:4.5V; Voltage, Output:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.