onsemi NCV4299D1G

LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Rail
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4299D1G.

IHS

Datasheet26 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi NCV4299D1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.66
$ 0.9
Stock
68,920
396,273
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.1 V
5.1 V
Min Output Voltage
4.9 V
4.9 V
Output Voltage
5 V
5 V
Output Current
150 mA
150 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
6 V
6 V
Max Input Voltage
16 V
16 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin SOIC EP T/R
NCV8660B Series 150 mA 5 V Surface Mount Very Low Iq LDO Regulator - SOIC-8
STMicroelectronicsL5150CSTR
Automotive 5V Low Dropout Voltage Regulator, SO-8, RoHS, Tape and Reel
Texas InstrumentsLM9076BMA-5.0/NOPB
LDO VOLTAGE REGULATOR, 5V, 150MA, 8-SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsL5150CS
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BICMOS, PDSO8

Descriptions

Descriptions of onsemi NCV4299D1G provided by its distributors.

LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Rail
Linear Voltage Regulator, LDO, 150 mA 5.0 V
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8
NCV4299: 5.0 V, 3.3 V / 150 mA Low Quiescent Current LDO w/Reset, Delay, Adjustable Reset, Early Warning and Enable
5V/150MA LO-IQ LDO, NCV4299D1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd