Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPPM0111DWPR

Dual-Output Low-Dropout (LDO) Voltage Regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
$ 2.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0111DWPR.

Texas Instruments

Datasheet19 pages12 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPPM0111DWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 5.252
Stock
375,147
326,331
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
1.5 V
-
Output Current
1.5 A
1.5 A
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
20
20
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
5.3 V
5.3 V

Related Parts

Texas InstrumentsTPPM0110DWPR
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPPM0110DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPS70748PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Analog DevicesMAX6791TPSD2+T
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPPM0111DWPR provided by its distributors.

Dual-Output Low-Dropout (LDO) Voltage Regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: HSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1V; No. of Pins:20; Operating Temperature Range:0°C to +55°C; Output Current:1.5A; Input Voltage Primary Max:5.3V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.