What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6791TPSD2+T

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6791TPSD2+T.

_legacy Avnet

Datasheet25 pages19 years ago

Factory Futures

CAD Models

Download Analog Devices MAX6791TPSD2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6794TPSD2+T
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R
Texas InstrumentsTPPM0110DWPR
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPS75005RGWT
Dual, 500-mA low-dropout regulators & triple voltage rail monitor 20-VQFN -40 to 125
Texas InstrumentsTPPM0111DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
STMicroelectronicsL4938EPD13TR
Standard Regulator Pos 5V 0.1A/0.4A 20-Pin PowerSO T/R
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable

Descriptions

Descriptions of Analog Devices MAX6791TPSD2+T provided by its distributors.

LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP T/R
ROHS3Compliant Tape & Reel (TR) FIXED OR ADJ WATCH DOG TIMEOUT PERIODS Regulator/Supervisor supervisor 14V 5mm 8.75ms 2.6667W
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, LDO REG, DUAL, 20-TQFN; Primary Input Voltage:14V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:840mV; No. of Pins:20; Output Current:150mA; Voltage Regulator Case Style:TQFN; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:6791; Input Voltage Max:72V; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:TQFN; Supply Voltage Max:72V; Supply Voltage Min:5V; Termination Type:SMD; Voltage Regulator Type:Low Quiescent Current LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6791TPSD2-T
  • MAX6791TPSD2T