Texas Instruments TPPM0110DWPR

1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPPM0110DWPR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPPM0110DWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 5.138
Stock
391,176
505,296
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
-
1.8 V
Output Current
-
-
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
20
20
Min Input Voltage
4.7 V
4.7 V
Max Input Voltage
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPPM0111DWP
1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPPM0111DWPR
Dual-Output Low-Dropout (LDO) Voltage Regulator for 3.3V and 1.5V 20-SO PowerPAD 0 to 70
Texas InstrumentsTPS70748PWP
250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPPM0110DWPR provided by its distributors.

1.5-A, dual-channel low-dropout voltage regulator for 3.3V and 1.8V 20-SO PowerPAD 0 to 70
TPPM0110 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 1V 2.65mm 1.5A 3.8W
IC REG LINEAR 3.3V/1.8V 20-HSOIC
LDO Regulator Pos 3.3V1.82V 1.5A/0.3A T/R
Fixed 1.5A,300mA 2 3.3V 5.3V SMD mount
IC REG LDO 3.3V/1.8V 20SOPWRPAD
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:1V; No. of Pins:20; Operating Temperature Range:0°C to +55°C; Output Current:300mA; Input Voltage Primary Max:5.3V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.