Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL9201PWPG4

8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL9201PWPG4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet2 pages20 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TPL9201PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.1
Stock
31,172
787,432
787,432
Authorized Distributors
0
3
3
Mount
-
-
-
Number of Conductors
-
-
-
Current Rating
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Number of Inputs
-
-
-
Number of Outputs
8
8
8
Power Rating
-
-
-
Voltage Rating
-
-
-

Related Parts

Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPG4
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPL9201PWPG4 provided by its distributors.

8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-HTSSOP -40 to 125
Pref DRVR Octal 7V to 18V 3787mW 20-Pin HTSSOP EP Tube
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.