Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPL9201PWP

24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL9201PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet2 pages20 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments TPL9201PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.1
Stock
508,315
713,930
Authorized Distributors
4
3
Number of Outputs
8
8
Max Output Current
150 mA
150 mA
Max Supply Voltage
18 V
18 V
Min Supply Voltage
7 V
7 V
Resistance
-
-
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWP
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
Texas InstrumentsTPL9202PWPG4
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPL9201PWP provided by its distributors.

24-V, 8-ch NMOS low-side driver with 5-V LDO and zero-Volt detect 20-HTSSOP -40 to 125
MICROCONTROLLER POWER SUPPLY AND MULTIPLE LOW-SIDE DRIVER | IC 8CH RELAY DRVR 20-HTSSOP
IC PWR DRVR N-CHAN 1:8 20HTSSOP Power Switch/Driver 1:8 N-Channel 150mA 20-HTSSOP
RELAY DRIVER, 8CH, W5V LDO, 20HTSSOP; Driver IC Type:Power; No. of Outputs:8; Voltage, Output:16.5V; Output Current:200mA; Voltage, Supply Min:7V; Case Style:HTSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Base Number:9201; Termination Type:SMD; Voltage, Supply Max:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.