Texas Instruments TPIC6C596PW

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TPIC6C596PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.835
$ 0.835
Stock
386,858
1,413,236
1,413,236
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
8
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74AHCT595PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
IC SHIFT REG 8BIT SISO 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Diodes Inc.74HCT594T16-13
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments TPIC6C596PW provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
IC PWR 8-BIT SHIFT REGIS 16TSSOP / POWER LOGIC 8-BIT SHIFT REGISTER
6C TPIC6C596 ROHS3Compliant Tube shift register 15ns 60.100989mg 10MHz 5V
6C SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
15ns, Open Drain, 1-Ch, 1-Bit, 4.5V-5.5V, Serial, Serial to Parallel, Shift Register, TSSOP-16, SMD, 4.4mm W × 1.05mm H
IC METER/8052/RTC/LCD DR 64LQFP
IC SR OPEN DRAIN 8BIT 16-TSSOP
TPIC6C596 AUTOMOTIVE 8-BIT SHIFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6C596PW.