Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPIC6C596D

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596D.

element14 APAC

Datasheet30 pages11 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago

Texas Instruments

Newark

LCSC

Farnell

Inventory History

3 month trend:
-2.41%

CAD Models

Download Texas Instruments TPIC6C596D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.54
$ 0.54
Stock
71,906,836
2,699,087
2,699,087
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
100 mA
100 mA
Output Voltage
33 V
4.49 V
4.49 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPIC6C595DR
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsTPIC6C595DG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Texas InstrumentsTPIC6C595D
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments TPIC6C596D provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
6C TPIC6C596 Non-RoHS Compliant Tube shift register 80ns 148.409754mg 5V -40C~125C
Automotive 8-bit shift register 16-SOIC -40 to 125
15ns Open drain 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
IC, 8BIT SIPO SHIFT REGISTER, SOIC-16
8 4.5V~5.5V 1 SOP-16 Shifting Register ROHS
IC LOGIC 8BIT SHFT REGSTR 16SOIC
IC 8 BIT SHIFT REGISTER 16-SOIC
Shift Register, 8Bit, Soic-16; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6C596D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6C596D .
  • TPIC6C596D.