What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPIC6C595DG4

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C595DG4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments TPIC6C595DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.562
$ 0.562
Stock
165,775
2,402,255
2,402,255
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Number of Outputs
8
8
8
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
100 mA
100 mA
Output Voltage
-
4.49 V
4.49 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPIC6C596DG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Texas InstrumentsTPIC6C596DRQ1
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Texas InstrumentsTPIC6C596D
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments TPIC6C595DG4 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
IC PWR 8-BIT SHIFT REGIS 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
80ns Open drain 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register TPIC SOIC-16 SMD mount 3.91mm(width)*1.5mm(height)
Shift Register, 8Bit, Sipo, Soic-16; Logic Family/Base Number:-; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6C595DG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6C595DG4 .