Texas Instruments TPD2S017DBVR

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, MO-178AB
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2S017DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Upverter

element14 APAC

EBEE

Newark

Inventory History

3 month trend:
-53.02%

CAD Models

Download Texas Instruments TPD2S017DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD2S017DBVR.

Related Parts

ESD7C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOT-723
TVS Diode 5V Unidirectional 150mW 6V 11V SOD-923 SMD 800μm × 370μm H
ESD Suppressor Diode TVS Bi-Dir 7V 3-Pin SOT-23 T/R
TVS Diodes & ESD Suppressors; PESD5V0S1BL,315; NEXPERIA; 5 V; 14 V; 5.5 V; 7.5 V
ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
Texas InstrumentsTPD2E2U06DRLR
TVS Diodes & ESD Suppressors; TPD2E2U06DRLR; TEXAS INSTRUMENTS; 5.5 V; 9.7 V; 6.5 V; 6.5 V

Descriptions

Descriptions of Texas Instruments TPD2S017DBVR provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, MO-178AB
Texas Instruments ESD Protect array, 2road, 6Pin, SOT-23encapsulation
2 channel 5.5-V, 1-pF, ±11kV ESD protection diode with low clamping and EMI filtering 6-SOT-23 -40 to 85
Precision Operational Amplifier
ESD Suppressors / TVS Diodes 2Ch Ultra Low Clamp Vltg ESD Solution
SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
Low Clamp Voltage ESD Solution 6-Pin SOT-23 T/R
IC ESD SOLUTION 2CH 6-PIN SOT23
IC SUPPR ESD USB 2CH SOT23-DBV
2-Ch ESD Protection, Ultra-Low Clamp Voltage
Texas Instruments TPD2S017DBVR ESD保護アレイ
Esd Solution, 2Ch, Sot23-6; Clamping Voltage Vc Max:-; Diode Case Style:Sot-23; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:463.18Mw; Product Range:Tpd2S Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD2S017DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2S017DBVR .