Texas Instruments TPD2E009DBZR

Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-23 -40 to 85
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E009DBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages11 years ago
Datasheet2 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

Farnell

EBEE

iiiC

Inventory History

3 month trend:
+25.10%

CAD Models

Download Texas Instruments TPD2E009DBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.351
Stock
563,724
665,215
Authorized Distributors
4
3
Polarity
-
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
7 V
7 V
Clamping Voltage
8 V
8 V
Peak Pulse Power
45 W
45 W
Peak Pulse Current
1 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD2E009DBZR.

Related Parts

Texas InstrumentsTPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT3 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 3-Pin SOT-933 T/R
CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143
1A@8/20us 9V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AA

Descriptions

Descriptions of Texas Instruments TPD2E009DBZR provided by its distributors.

Dual 0.7-pF, 5.5-V, ±8-kV ESD protection diode with 5-A surge rating 3-SOT-23 -40 to 85
TVS Diodes & ESD Suppressors; TPD2E009DBZR; TEXAS INSTRUMENTS; 5.5 V; 8 V; 9 V; 7 V
2-Ch TVS Diode Array, 0.9pF, 8V Clamp, SOT-23, LVDS/PCIe/SATA
8V 7V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
2CH ESD PROTECT, HI SPEED INTERFACE; Clamping Voltage Vc Max:8V; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Voltage:5.5V; Power Dissipation Pd:45W; Product Range:TPD2E Series; Automotive Qualification Standard

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E009DBZR .
  • TPD2E009DBZR.