Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1293A-02SO

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AA
$ 0.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1293A-02SO.

Farnell

Datasheet9 pages14 years ago

IHS

TME

Arrow Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi CM1293A-02SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-04-04
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

CM1213A-02SR, DUAL UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 4-PIN SOT-143
Dual Channel 10 V 0.85 pF Bi-Directional ESD Protection Array - SC74 (TSOP-6)
5.5V Unidirectional 1A 10V 6V TO-253-4,TO-253AA SMD mount 3.05mm(Length)*1.12mm(height)
Ultra low capacitance bidirectional double ESD protection array
5V Bidirectional 18W 13V 5.5V SC-101,SOT-883 SMD mount 1.02mm(Length)*500μm(height)
Nexperia Bi-Directional TVS Diode, SMD, SOT-23 (TO-236AB), Min Breakdown Voltage 5.5V

Descriptions

Descriptions of onsemi CM1293A-02SO provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AA
ESD Protection Array, 2 and 4-Channel, Low Capacitance
ESD Protection Device, 9.9 V, SC-74, 6 Pins, 5.5 V, 225 mW, 2 pF, CM1293A
CM1293A-02SO, DUAL UNI-DIRECTIONAL ESD PROTECTION ARRAY, 225MW, 6-PIN SC-74
ESD Suppressors / TVS Diodes 2-ch. 8KV/1pF Ultra
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
Transient Suppression Diode (TVS)
DIODE ARRAY, ESD PROTECTION, SC-74; Clamping Voltage Vc Max: 9.9V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Pro; Available until stocks are exhausted Alternative available
The CM1293A family of diode arrays has been designed to provide ESD protection for electronic components or subsystems requiring minimal capacitive loading. These devices are ideal for protecting systems with high data and clock rates or for circuits requiring low capacitive loading. Each ESD channel consists of a pair of diodes in series that steer the positive or negative ESD current pulse to either the positive (VP) or negative (VN) supply rail. A Zener diode is embedded between VP and VN which helps protect the VCC rail against ESD strikes. The CM1293A protects against ESD pulses up to 8kV contact discharge per the IEC 61000-4-2 Level 4 standard. This device is particularly well-suited for protecting systems using high-speed ports such as USB2.0 IEEE1394 (Firewire iLink) Serial ATA DVI HDMI and corresponding ports in removable storage digital camcorders DVD-RW drives and other applications where extremely low loading capacitance with ESD protection are required in a small package footprint. The CM1293A family of devices is available with RoHS-compliant lead-free finishing.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1293A-02SO.
  • CM1293A02SO