Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD2E001DRYR

TVS DIODE 5.5VWM 100VC 6SON / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin USON T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD2E001DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages15 years ago
Datasheet11 pages18 years ago

Arrow Electronics

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+173%

CAD Models

Download Texas Instruments TPD2E001DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.23
Stock
397,209
381,417
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
Ethernet, LVDS
Ethernet, LVDS
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPD2E001IDRLRQ1
Automotive Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for USB 2.0 5-SOT-5X3 -40 to 85

Descriptions

Descriptions of Texas Instruments TPD2E001DRYR provided by its distributors.

TVS DIODE 5.5VWM 100VC 6SON / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin USON T/R
Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes Low-Cap 2Ch ESD Protection Array
5.5V Unidirectional 100W 45A 105.5V 11V UFDFN-6 SMD 600μm H
TEXAS INSTRUMENTS TPD2E001DRYR IC ESD
ESD Suppressor Diode Arrays ±15KV 6-Pin USON T/R
Electrostatic Discharge (ESD) Protects Devices
ESD PROTECTION ARRAY, 5.5V, SON-6; POWER
ESD PROTECTION ARRAY, 25V, SON-6; Clamping Voltage Vc Max: 25V; Diode Case Style: SON; No. of Pins: 6Pins; Operating Voltage: 5.5V; Power Dissipation Pd: -; Product Range: TPD2E Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Diode Type: Low Capacitance, ESD Protection; IC Package Type: USON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD2E001DRYR .