Texas Instruments TPD1E10B06DPYR

12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E10B06DPYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet7 pages14 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-75.77%

CAD Models

Download Texas Instruments TPD1E10B06DPYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.457
$ 0.457
Stock
5,709,718
1,580,980
1,580,980
Authorized Distributors
4
4
4
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6 V
6 V
6 V
Clamping Voltage
14 V
14 V
14 V
Peak Pulse Power
90 W
90 W
90 W
Peak Pulse Current
6 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPD1E6B06DPLR
6pF ±5V ±15kV ESD protection diode in 0201 package 2-X2SON -40 to 125
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
13.5V 3A (8/20us) 5V 6V Bidirectional DSN0603-2 ESD Protection Devices ROHS
20W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, Bidirectional, 6V 12.8V 8W 1A 0201 SMD 310μm H
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V

Descriptions

Descriptions of Texas Instruments TPD1E10B06DPYR provided by its distributors.

12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
TVS Diodes & ESD Suppressors; TPD1E10B06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6 V
90W 14V 6V 5.5V X1-SON-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
Texas Instruments BidirectionalESDprotection diode, Maximum clamping voltage 14V, SMD mount, X2SONencapsulation, Minimum breakdown voltage 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD1E10B06DPYR .
  • TPD1E10B06DPYR.