Texas Instruments TPA711D

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA711D.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet28 pages25 years ago

Sierra IC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TPA711D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.896
$ 0.828
Stock
14,355,933
288,177
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
78 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA711D.

Related Parts

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4862MX/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Texas InstrumentsLM4864MX/NOPB
IC AMP AUDIO PWR .725W AB 8SOIC / Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin SOIC T/R
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins

Descriptions

Descriptions of Texas Instruments TPA711D provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube
700-mW, mono, analog input, Class-AB audio amplifier with BTL to SE mode control 8-SOIC -40 to 85
AUDIO POWER AMPLIFIER, CLASS AB 700mW SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.