Texas Instruments TPA711DR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA711DR.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet28 pages25 years ago

HQonline

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-87.60%

CAD Models

Download Texas Instruments TPA711DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 0.896
Stock
288,177
14,355,933
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
78 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA711DR.

Related Parts

Texas InstrumentsTPA311DR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA701DR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
Texas InstrumentsTPA701D
RoHS|YES|MEDIX|75618|AUDIO AMP SPEAKER 1-CH MONO 0.|7W CLASS-AB 8-PIN SOIC TUBE|MARKING: 701

Descriptions

Descriptions of Texas Instruments TPA711DR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R
700-mW, mono, analog input, Class-AB audio amplifier with BTL to SE mode control 8-SOIC -40 to 85
AB Class Audio Amp 0.5%@8Ω @700mW 1-Ch Mono 2.5V 0.7*1@8Ω 5.5V 8Ω SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Mono ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.