Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6141A2YFFT

Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6141A2YFFT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages15 years ago

Farnell

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6141A2YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.752
$ 0.5
Stock
175,614
553,828
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6141A2YFFT.

Related Parts

Texas InstrumentsTPA6140A2YFFT
32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
Texas InstrumentsTPA6140A2YFFR
32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA6141A2YFFT provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
32-mW, stereo, analog input headphone amplifier 16-DSBGA -40 to 85
HEADPHONE AMPLIFIER, CLASS G 25mW DSBGA-16
0.0025% Headphones,2-Channel (Stereo) 2.5V 0.032*2 @ 32Ω 5.5V 16Ω G kind DSBGA-16 SMD mount,glue mount 1.9mm*1.9mm*430μm
EAR99 TPA6141 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 3/5V 425mum 32mW x 2 @ 32Ohm 2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.