Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6133A2RTJT

138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6133A2RTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet14 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPA6133A2RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.774
Stock
149,161
367,898
Authorized Distributors
1
2
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Channels
2
2
Output Power
138 mW
138 mW
Power Supply Rejection Ratio (PSRR)
109 dB
109 dB
Common Mode Rejection Ratio
-69 dB
-69 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6133A2RTJT.

Related Parts

Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA6130A2RTJT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA6130A2RTJTG4
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Analog DevicesMAX4409ETP+
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TPA6133A2RTJT provided by its distributors.

138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
IC AMP AUDIO .138W STER AB 20WQF / Audio Amp Headphone 2-CH Stereo 0.142W Class-AB 20-Pin WQFN EP T/R
IC AMP CLASS AB STER 142MW 20QFN Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
0.0021%@16Ω@35mW 2-Ch Stereo 2.5V 0.142*2@16Ω 5.5V 16Ω Class AB QFN SMD, Adhesive Mount 750μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.