Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6130A2RTJTG4

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R

$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6130A2RTJTG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet39 pages11 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments TPA6130A2RTJTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.863
$ 0.61
$ 0.61
Stock
145,472
585,663
585,663
Authorized Distributors
1
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
138 mW
138 mW
138 mW
Power Supply Rejection Ratio (PSRR)
-109 dB
-109 dB
-109 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6130A2RTJTG4.

Related Parts

Texas InstrumentsTPA6133A2RTJT
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6130A2RTJTG4 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
138-mW, stereo, analog input headphone amplifier with I2C control interface 20-QFN -40 to 85
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:20-WQFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.138W ;RoHS Compliant: Yes
EAR99 TPA6130 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3/5V 730mum 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm 6mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.