Texas Instruments TPA321DR

IC Amp Class Ab Mono 700MW 8SOIC / 350-MW Mono Audio Power Amplifier With Differential Inputs
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA321DR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet20 pages25 years ago

Augswan

HQonline

Mouser

Inventory History

3 month trend:
-10.80%

CAD Models

Download Texas Instruments TPA321DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.995
$ 0.995
Stock
233,864
229,706
229,706
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
-
350 mW
350 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA321DR.

Related Parts

Texas InstrumentsTPA301D
350-mW MONO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8SOIC
Texas InstrumentsTPA701DR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
Texas InstrumentsTPA701D
RoHS|YES|MEDIX|75618|AUDIO AMP SPEAKER 1-CH MONO 0.|7W CLASS-AB 8-PIN SOIC TUBE|MARKING: 701

Descriptions

Descriptions of Texas Instruments TPA321DR provided by its distributors.

IC AMP CLASS AB MONO 700MW 8SOIC / 350-mW MONO AUDIO POWER AMPLIFIER WITH DIFFERENTIAL INPUTS
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R
Audio Amp, 1-Ch Mono, 2.5V, 5.5V, 8Ω, AB Class, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm
Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, CMOS, PDSO8
EAR99 TPA321 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.58mm 700mW x 1 @ 8Ohm 1.5mA
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.