Texas Instruments TPA6111A2D

150-MW Stereo Audio Power Amplifier | IC Amp Audio Pwr .15W Ster 8SOIC
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6111A2D.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages26 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments TPA6111A2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.003
$ 0.463
Stock
377,317
575,509
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Output Power
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPA301DR
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsTPA301D
350-mW MONO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8SOIC
Texas InstrumentsTPA321D
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6111A2D provided by its distributors.

150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .15W STER 8SOIC
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC Tube
150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
150MW STEREO AUDIO POWER AMPLIFIER<AZ
Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8
AMP, POWER, AUDIO, SMD, 6111, SOIC8; Puissance de sortie: 150mW; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches
Amp, Power, Audio, Smd, 6111, Soic8; Output Power:150Mw; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6111A2D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6111A2D .