Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS2505IRGER

Audio Amp Headphone/Speaker 1-CH Mono 2x1@4OhmW Class-D 24-Pin QFN T/R
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2505IRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-99.25%

CAD Models

Download Texas Instruments TAS2505IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.868
$ 1.101
Stock
411,510
238,955
Authorized Distributors
1
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Channels
1
1
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTAS2521IRGET
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R
Texas InstrumentsTAS2521IRGER
Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TAS2505IRGER provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 2x1@4OhmW Class-D 24-Pin QFN T/R
0.01% 1-Ch Mono Headphone Amp 1.5V 2*1 @4Ω 1.95V 32Ω Class D VQFN-24 SMD, Adhesive Mount 1mm H
2-W, mono, digital & analog input Class-D audio amp with audio processing & mono headphone amplifier 24-VQFN -40 to 85
Monaural 2Wx1@4Ω VQFN-24-EP(4x4) Audio Amplifiers ROHS
EAR99 TAS2505 Tape & Reel (TR) I2C Shutdown Thermal Protection Volume Control audio amplifier 1.5V~1.95V 880mum 2W x 1 @ 4Ohm 2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.