Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3131D2RHBR

Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3131D2RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet31 pages12 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.56%

CAD Models

Download Texas Instruments TPA3131D2RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.15
Stock
533,194
275,050
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Channels
-
2
Output Power
-
7.3 W
Power Supply Rejection Ratio (PSRR)
-
-70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3131D2RHBR.

Descriptions

Descriptions of Texas Instruments TPA3131D2RHBR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 7.3W Class-D Automotive 32-Pin VQFN EP T/R
0.1%@8Ω @12.5W 2-Ch Stereo 4.5V 7.3*2@4Ω 4*2@8Ω 26V 2Ω Class D QFN SMD Adhesive Mount 950μm H
4-W stereo, 8-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-VQFN -40 to 85
8542.33.00.01 TPA3131 Tape & Reel (TR) Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 26V 900mum 7.3W x 2 @ 4Ohm 4W x 2 @ 8Ohm 25W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.