Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3101D2RGZT

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
$ 8.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3101D2RGZT.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet11 pages20 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3101D2RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.854
$ 7.931
Stock
465,219
46,486
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Channels
-
-
Output Power
10 W
10 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3101D2RGZT.

Related Parts

Texas InstrumentsTPA3100D2RGZR
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3100D2RGZT
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3100D2IRGZRQ1
Audio Amp Speaker 2-CH Stereo 21.8W Class-D Automotive 48-Pin VQFN EP T/R
Texas InstrumentsTPA3100D2RGZTG4
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTAS5766MRMTR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA3101D2RGZT provided by its distributors.

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin VQFN EP T/R
0.09% 2-Channel (Stereo) 10V 10*2 @ 8Ω 26V 8Ω D kind VQFN-48 SMD mount,glue mount 7mm*7mm*900μm
Amplifiers - Audio Power 10-W Stereo Class-D Aud Power Amplifier
8542.33.00.01 TPA3101 Tape & Reel (TR) Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V 900mum 10W x 2 @ 8Ohm 22mA
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:10W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.