What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3100D2RGZTG4

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3100D2RGZTG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet6 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TPA3100D2RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.118
$ 7.118
Stock
142,873
117,004
117,004
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Channels
-
2
2
Output Power
21.8 W
21.8 W
21.8 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3100D2RGZTG4.

Related Parts

Texas InstrumentsTPA3101D2RGZR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3101D2RGZT
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3101D2RGZTG4
10-W Stereo Class-D Audio Power Amplifier (TPA3101) 48-VQFN -40 to 85
Texas InstrumentsTAS5766MRMTR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA3100D2RGZTG4 provided by its distributors.

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin VQFN EP T/R
Amplifiers - Audio Power 20 W Stereo Class-D Audio Amp
8542.33.00.01 TPA3100 Tape & Reel (TR) Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 24V 900mum 21.8W x 2 @ 8Ohm 18mA
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:20W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.