What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3101D2RGZTG4

10-W Stereo Class-D Audio Power Amplifier (TPA3101) 48-VQFN -40 to 85

$ 7.931

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3101D2RGZTG4.

Texas Instruments

Datasheet43 pages15 years ago
Datasheet11 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA3101D2RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.931
$ 8.854
Stock
46,802
424,126
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Channels
-
-
Output Power
10 W
10 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Related Parts

Texas InstrumentsTAS5766MRMTR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA3101D2RGZTG4 provided by its distributors.

10-W Stereo Class-D Audio Power Amplifier (TPA3101) 48-VQFN -40 to 85
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin VQFN EP T/R
0.09% 2-Channel (Stereo) 10*2 @ 8Ω 26V 8Ω 2-Channel Stereo VQFN-48 SMD mount 7mm*7mm*900μm
Amplifiers - Audio Power 10-W Stereo Class-D Aud Power Amplifier
IC AMP AUDIO PWR 10W STER 48VQFN
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:10W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.