Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3100D2RGZR

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
$ 6.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3100D2RGZR.

Texas Instruments

Datasheet41 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet6 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments TPA3100D2RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.036
$ 7.516
Stock
432,581
180,862
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Channels
-
2
Output Power
21.8 W
21.8 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3100D2RGZR.

Related Parts

Texas InstrumentsTPA3101D2RGZTG4
IC AMP AUDIO PWR 10W STER 48VQFN Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7)
Texas InstrumentsTPA3101D2RGZR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3101D2RGZT
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTAS5766MRMTR
IC AMP CLASS D STEREO 48VQFN Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5)

Descriptions

Descriptions of Texas Instruments TPA3100D2RGZR provided by its distributors.

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
IC AMP CLASS D STER 21.8W 48VQFN Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7)
Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin VQFN EP T/R
0.11%@ 8¦¸ @ 20W 2-Channel (Stereo) 10V 21.8*2 @ 8¦¸ 26V 8¦¸ D QFN , 7mm*7mm*900¦Ìm
Audio Amplifiers 20 W Stereo Class-D Audio 10~26V VQFN-48
AUDIO POWER AMPLIFIER, CLASS D, 21.8W QFN-48, FULL REEL
CLASS D AUDIO AMPLIFIER, 20W, 2 Channel(s), 1 Func, CMOS, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3100D2RGZR.