Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3101D2RGZR

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
$ 5.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3101D2RGZR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet11 pages20 years ago

HQonline

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments TPA3101D2RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3101D2RGZR.

Related Parts

Texas InstrumentsTPA3100D2RGZR
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3100D2RGZT
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTPA3100D2IRGZRQ1
Audio Amp Speaker 2-CH Stereo 21.8W Class-D Automotive 48-Pin VQFN EP T/R
Texas InstrumentsTPA3100D2RGZTG4
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
Texas InstrumentsTAS5766MRMTR
IC AMP CLASS D STEREO 48VQFN Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x5)

Descriptions

Descriptions of Texas Instruments TPA3101D2RGZR provided by its distributors.

10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85
IC AMP CLASS D STEREO 10W 48VQFN Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (7x7)
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin VQFN EP T/R
Amplifiers - Audio Power 10-W Stereo Class-D Aud Power Amplifier
0.09%@ 8Ω @ 5W 2-Channel (Stereo) 10V 10*2 @ 8Ω 26V 8Ω D kind QFN SMD mount,glue mount 7mm*7mm*900μm
IC AMP AUDIO PWR 10W STER 48VQFN
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:10W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.