Texas Instruments TPA302DR

Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC T/R
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA302DR.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet24 pages18 years ago
Datasheet17 pages28 years ago

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA302DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 3.003
Stock
673,934
491,698
Authorized Distributors
2
4
Case/Package
D
SOIC
Number of Pins
8
8
Number of Channels
2
2
Output Power
300 mW
300 mW
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA302D
Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA152D
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6111A2D
150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .15W STER 8SOIC

Descriptions

Descriptions of Texas Instruments TPA302DR provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 0.3W Class-AB 8-Pin SOIC T/R
350-mW Stereo Class-AB Audio Amplifier 8-SOIC
1%@ 8Ω @ 300mW 2-Channel (Stereo) 0.3*2 @ 8Ω Class-AB SOIC-8 SMD mount,glue mount 1.5mm(height)
Amplifiers - Audio Power 0.3-W Stereo Audio Power Amplifier
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.25V; Supply Voltage Max:5V; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Output Power, Pout:0.300W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.